Broadcom HLMP-2885-FG000

LED Uni-Color Green 565nm 16-Pin DIP
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-2885-FG000.

IHS

Datasheet16 pages19 years ago

Newark

Avago

Jameco

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-07-19
Lifecycle StatusEOL (Last Updated: 4 months ago)

Related Parts

VishayTDCG1050M
4mcd 7-Segment Clock 0.39in 6mm 10mm 10mm 10mm DIP-16 7mm*40.2mm*12.8mm
VishayTDCG1060M
TDCG1060M 4 DIGIT 7-SEGMENT LED DISPLAY, CC GREEN 4 MCD RH DP 10MM
EverlightMSQC4411C
Segment LED Display Common Anode 4DIGITS 35LED's Green 2mcd
KingbrightDC56-11GWA
LED Display 7-segment 2-digit 0.56"(14.22mm) Green 568nm DC 56-11 GWA
KingbrightDA56-11GWA
7 Seg Numeric LED Display, 2-Character, Green, 14.22mm
Lite-OnLTS-3403LG
7 Seg Numeric LED Display, 1-Character, Green, 20.32mm

Descriptions

Descriptions of Broadcom HLMP-2885-FG000 provided by its distributors.

LED Uni-Color Green 565nm 16-Pin DIP
Single Color LED, High Performance Green, 19.05mm
LED Bar .8" Length x .4" Width Green 100mcd 2.2V
LED Array Green, 1 Elemt 2 V, 150 mcd
LED LT BAR 8.89X19.05MM SGL GRN
565nm 2.2V , 8.89mm*20.32mm*6.2mm
Bar Graph LED; No. of LEDs:8; Color:Green; Forward Current:20mA; Luminous Intensity:100mcd; Forward Voltage:2.2V; Wavelength:565nm; Display Mode:LED; LED Color:Green; Leaded Process Compatible:Yes; Light Emitting Area:19.05 x 8.89 ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP2885 FG000
  • HLMP2885FG000