Broadcom HLMP-2855

LED Light Bar Uni-Color Green 565nm 8-Pin PDIP / LED LT BAR 8.89X8.89MM SGL GREEN
$ 1.872
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-2855.

Farnell

Datasheet16 pages19 years ago

Avago

Newark

element14 APAC

Jameco

Inventory History

3 month trend:
-7.81%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Diodes Inc.LTS-5601AG
2.4mcd 7-Segment 7.9mm 14.22mm 14.224mm 14.22mm DIP 8mm*12.4mm*17.1mm
Lite-OnLTS-5603AG
2.4mcd 7-Segment 0.56in 7.9mm 14.22mm 14.224mm 14.22mm DIP 8mm*12.4mm*17.1mm
Diodes Inc.LTD-5621AG
2.4mcd 7-Segment 7.9mm 14.25mm 14.224mm 14.22mm DIP 8mm*25mm*17.1mm

Descriptions

Descriptions of Broadcom HLMP-2855 provided by its distributors.

LED Light Bar Uni-Color Green 565nm 8-Pin PDIP / LED LT BAR 8.89X8.89MM SGL GREEN
Bar Graph LED; No. of LEDs:4; Color:Green; Forward Current:20mA; Luminous Intensity:50mcd; Forward Voltage:2.2V; Wavelength:565nm; External Depth:0.245"; LED Color:Green; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
LED BAR MODULE GREEN; LED Colour:Green; Forward Current If:20mA; Forward Voltage:2.2V; Luminous Intensity:50mcd; No. of LEDs:4LEDs; Display Size:8.89mm x 8.89mm; Product Range:-; SVHC:No SVHC (15-Jan-2018); External Dept
LED BAR MODULE, GRN; No. of LEDs:4; LED Colour:Green; Current, If Max:30mA; Typ Luminous Intensity:50mcd; Voltage, Vf Max:1.8V; Wavelength, Peak:565nm; Operating Temperature Range:-20°C to +85°C; Current, If per Segment Nom:20mA; External Depth:6.22mm; External Length / Height:10.16mm; Illumination Colour:Green; Lead Cross-section Depth:0.51mm; Lead Spacing:2.54mm; Light Area Height:8.89mm; No. of Segments:1; Row Pitch:7.62mm; Typ Luminous Intensity per Segment, @ If:50mcd; Voltage, PIV Max:6V; Width, External:10.16mm; Width, Lead Cross-section:0.58mm; Width, Light Area:8.89mm
The HLCP-X100 and HLMP-2XXXseries light bars are rectangular light sources designed for avariety of applications where a large bright source of light is required. These light bars are configured in single-in-line and dual-in-line packages that contain either single or segmented light emitting areas. The Alga As Red HLCP-X100 series LEDs use double heterojunction Alga As on a Ga As substrate. The HERHLMP-2300/2600 and Yellow HLMP-2400/2700 series LED shave their p-n junctions diffused into a Ga Asp epitaxial layer on a Gap substrate. The Green HLMP2500/2800 series LEDs use aliquid phase GaP epitaxial layer on a GaP substrate. The bicolorHLMP-2900 series use a combination of HER/Yellow orHER/Green LEDs.

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP-2855..
  • HLMP2855