Broadcom HLMP-2785-EF000

Large bright, uniform light emitting areas | LED LT BAR 8.89X19.05MM SGL YLW
$ 4.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-2785-EF000.

IHS

Datasheet16 pages19 years ago

Newark

Avago

Inventory History

3 month trend:
-36.23%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Lite-OnLTC-2723Y
Displays Segmented Panel 4DIGIT 36LED Yellow CC 16-Pin PDIP

Descriptions

Descriptions of Broadcom HLMP-2785-EF000 provided by its distributors.

Large bright, uniform light emitting areas | LED LT BAR 8.89X19.05MM SGL YLW
LED Bar Graph Array, Yellow, 20 mA, 2.1 V, 70 mcd, 8 LEDs, 8.89mm x 19.05mm
LED Uni-Color Yellow 583nm 16-Pin PDIP
Bar Graph LED; No. of LEDs:8; Color:Yellow; Forward Current:20mA; Luminous Intensity:70mcd; Forward Voltage:2.1V; Wavelength:583nm; Leaded Process Compatible:Yes; Operating Temperature Range:-40°C to +85°C; Package/Case:16-DIP ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP-2785-EF000.
  • HLMP2785EF000