Broadcom HLMP-2720

LED Uni-Color Yellow 583nm 16-Pin PDIP
$ 4.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-2720.

IHS

Datasheet16 pages19 years ago

Newark

Avago

Jameco

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Lite-OnLTC-2723Y
Displays Segmented Panel 4DIGIT 36LED Yellow CC 16-Pin PDIP

Descriptions

Descriptions of Broadcom HLMP-2720 provided by its distributors.

LED Uni-Color Yellow 583nm 16-Pin PDIP
Single Color LED Array, Yellow, 8.89mm
LED Array Yellow, 4 Elemt 2.1 V, 20 mcd
LED Light Bars yellow 20.32x10.16mm
LED LT BAR 8.89X3.81MM QUAD YLW
L-BAR, .8in. L X .4in. W, YELLOW, QUAD
L-BAR,.8INL X .4INW,YEL,QUAD <AZ
Bar Graph LED; No. of LEDs:8; Color:Yellow; Forward Current:20mA; Luminous Intensity:20mcd; Forward Voltage:2.1V; Wavelength:583nm; LED Color:Yellow; Leaded Process Compatible:Yes; Light Emitting Area:8.89 x 3.81; No. of Contacts:16 ;RoHS Compliant: Yes
The HLCP-X100 and HLMP-2XXXseries light bars are rectangular light sources designed for avariety of applications where a large bright source of light is required. These light bars are configured in single-in-line and dual-in-line packages that contain either single or segmented light emitting areas. The Alga As Red HLCP-X100 series LEDs use double heterojunction Alga As on a Ga As substrate. The HERHLMP-2300/2600 and Yellow HLMP-2400/2700 series LED shave their p-n junctions diffused into a Ga Asp epitaxial layer on a Gap substrate. The Green HLMP2500/2800 series LEDs use aliquid phase GaP epitaxial layer on a GaP substrate. The bicolorHLMP-2900 series use a combination of HER/Yellow orHER/Green LEDs.

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP2720