Broadcom HLMP-2700

Light Bar, LED, 20 mcd (Typ.), 585 nm (Typ.), 8.89 x 3.81 mm, 2.1 V /LED (Typ)
$ 2.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-2700.

IHS

Datasheet16 pages19 years ago

Farnell

Newark

Avago

Jameco

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-01-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Lite-OnLTC-2723Y
Displays Segmented Panel 4DIGIT 36LED Yellow CC 16-Pin PDIP

Descriptions

Descriptions of Broadcom HLMP-2700 provided by its distributors.

Light Bar, LED, 20 mcd (Typ.), 585 nm (Typ.), 8.89 x 3.81 mm, 2.1 V /LED (Typ)
LED Uni-Color Yellow 583nm 8-Pin PDIP
Single Color LED Array, Yellow, 8.89mm
LED Bar .4" Length x .4" Width Yellow Dual 20mA
AVAGO TECHNOLOGIES HLMP-2700 LED Bar Graph Array, Yellow, 2.1 V, 20 mA, 2 LED's, 20 mcd, 8.89mm x 3.81mm
LED Array L-Bar,.4inL X .4inW, Yel,Dual
L-BAR, .4in. L X .4in. W, YELLOW, DUAL
LED BAR ARRAY; LED Configuration:Bar Module; LED Colour:2 Yellow; Forward Voltage:2.1V; Forward Current If:20mA; Luminous Intensity:20mcd; Display Size:3.81mm x 8.89mm; SVHC:No SVHC (20-Jun-2011); Display Size:8.89mm x 3.81mm; Forward Voltage VF Max:2.6V; Luminous Intensity Typ:20mcd; No. of LEDs:2; Operating Temperature Range:-40°C to +85°C; Peak Forward Current:25mA; Peak Wavelength:583nm; Wavelength Typ:583nm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP2700