Broadcom HLMP-2550

SINGLE IN-LINE LED LIGHT BAR Single Color LED, High Efficiency Green, 19.05mm
$ 1.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-2550.

IHS

Datasheet16 pages19 years ago

Avago

Newark

Jameco

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+163%

CAD Models

Download Broadcom HLMP-2550 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Broadcom HLMP-2550 provided by its distributors.

SINGLE IN-LINE LED LIGHT BAR Single Color LED, High Efficiency Green, 19.05mm
Light Bar, LED, 50 mcd (Typ.), 572 nm (Typ.), 19.05 x 3.81 mm, 2 V/ LED (Typ)
Bar Graph LED; No. of LEDs:4; Color:Green; Forward Current:20mA; Luminous Intensity:50mcd; Forward Voltage:2.2V; Wavelength:565nm; LED Color:Green; Leaded Process Compatible:Yes; Light Emitting Area:19.05 x 3.81; No. of Contacts:8 ;RoHS Compliant: Yes
LED BAR MODULE GREEN; LED Configuration:Bar Module; LED Colour:Green; Forward Voltage:2.2V; Forward Current If:20mA; Luminous Intensity:50mcd; Display Size:19.05mm x 3.81mm; SVHC:No SVHC (15-Dec-2010); Display Size:19.05mm x 3.81mm; External Depth:6.22mm; External Length / Height:4.95mm; External Width:20.32mm; Illumination Colour:Green; Lead Cross-section Depth:0.51mm; Lead Cross-section Width:0.58mm; Lead Spacing:2.54mm; Luminous Intensity Typ:50mcd; No. of LEDs:4; No. of Segments:1; PIV Max:6V; Peak Forward Current:30mA; Wavelength Typ:565nm
The HLCP-X100 and HLMP-2XXXseries light bars are rectangular light sources designed for avariety of applications where a large bright source of light is required. These light bars are configured in single-in-line and dual-in-line packages that contain either single or segmented light emitting areas. The Alga As Red HLCP-X100 series LEDs use double heterojunction Alga As on a Ga As substrate. The HERHLMP-2300/2600 and Yellow HLMP-2400/2700 series LED shave their p-n junctions diffused into a Ga Asp epitaxial layer on a Gap substrate. The Green HLMP2500/2800 series LEDs use aliquid phase GaP epitaxial layer on a GaP substrate. The bicolorHLMP-2900 series use a combination of HER/Yellow orHER/Green LEDs.

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP2550