Broadcom HLMP-0103

LED Clip and Ring, 7.57 mm x 18.25 mm, Black, Plastic, 5mm / T1 3/4 LEDs
$ 0.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-0103.

Avago

Datasheet2 pages19 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+2.49%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2006-05-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Broadcom HLMP-0103 provided by its distributors.

LED Clip and Ring, 7.57 mm x 18.25 mm, Black, Plastic, 5mm / T1 3/4 LEDs
Panel Mount Clip and Retaining Ring for High-Profile T-1-3/4 Size Lamps Plastic Black
Avnet Japan
AVAGO TECHNOLOGIES HLMP-0103 MOUNTING CLIP, RING, 5MM, LED
LED Standard Lamp,5mm,Clip and Ri ngs
Broadcom LED, 5 mm (T-1 3/4) LED
Retaining Ring; For Use With:5mm LEDs; Accessory Type:Panel Mount Clip and Retaining Ring; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
MOUNTING CLIP, RING, 5MM, LED; Accessory Type:LED Holder; Holder Type:Clip & Ring; Holder Colour:Black; No. of LEDs:1; External Length:18.25mm; External Diameter:7.57mm; Holder Material:Plastic; SVHC:No SVHC (20-Jun-2011); For Use With:Solid State High Profile T-1 3/4 Lamps; Colour:Black; Internal Diameter:5.08mm; LED / Lamp Size:5mm / T1 3/4; Material:Plastic; Panel Thickness Max:2.67mm; Panel Thickness Min:1.52mm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP0103