Broadcom HLCP-J100

LED Bar Graph Array, Red, 20 mA, 1.8 V, 5.2 mcd, 10 LEDs, 25.4mm x 10.16mm
$ 4.878
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLCP-J100.

IHS

Datasheet11 pages9 years ago

Avago

Newark

Jameco

Future Electronics

Inventory History

3 month trend:
-13.28%

CAD Models

Download Broadcom HLCP-J100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Smart/Normal 7 Seg Numeric LED Display, 2-Character, Red, 14.2mm
Display Segmented Module 1DIGIT 8LED Sup. Red CA 16-Pin DIP Module
7 Seg Numeric LED Display, 2-Character, Red, 14.2mm
DISPLAY 7SEG 14.3MM 2DGT RED CC / Displays Panel 2DIGIT 16LED Red CC 18-Pin DIP Module Film
16mcd Digital 7-Segment 0.4in 5.57mm 10.16mm 10.16mm 10.16mm DIP-18 7mm*24mm*18mm
DISPLAY 7SEG 14.3MM 2DGT RED CA / Displays Panel 2DIGIT 16LED Red CA 18-Pin DIP Module Film

Descriptions

Descriptions of Broadcom HLCP-J100 provided by its distributors.

LED Bar Graph Array, Red, 20 mA, 1.8 V, 5.2 mcd, 10 LEDs, 25.4mm x 10.16mm
LED Bar 1" Length x .4" Width AlGaAs LED Red Light Bar 1.6V 1mcd
Bar Graph LED; No. of LEDs:10; Color:Red; Forward Current:20mA; Luminous Intensity:5200µcd; Forward Voltage:1.8V; Wavelength:645nm; Leaded Process Compatible:Yes; Operating Temperature Range:-20°C to +100°C ;RoHS Compliant: Yes
LED BAR ARRAY; LED Configuration:Bar Array; LED Colour:10 Red; Forward Voltage:1.8V; Forward Current If:20mA; No. of LEDs:10; Luminous Intensity:5.2mcd; Display Size:25.4mm x 10.16mm; SVHC:No SVHC (20-Jun-2011); Display Size:25.4mm x 10.16mm; External Depth:6.1mm; External Length / Height:10.16mm; External Width:25.4mm; Forward Voltage VF Max:2.2V; Illumination Colour:Red; Lead Spacing:2.54mm; Luminous Intensity Typ:1.25mcd; Luminous Intensity per Segment @ If Typ:1mcd; No. of Segments:10; Nom Current If per Segment:1mA; Operating Temperature Range:-20°C to +100°C; Peak Forward Current:15mA; Peak Wavelength:645nm; Row Pitch:7.62mm; Wavelength Typ:645nm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLCP J100
  • HLCPJ100