Broadcom HLCP-B100

LED Bar Graph Array, Red, 20 mA, 1.8 V, 15 mcd, 4 LEDs, 19.05mm x 3.81mm
$ 2.291
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLCP-B100.

IHS

Datasheet16 pages19 years ago

Newark

Avago

Jameco

Inventory History

3 month trend:
+18.30%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Broadcom HLCP-B100 provided by its distributors.

LED Bar Graph Array, Red, 20 mA, 1.8 V, 15 mcd, 4 LEDs, 19.05mm x 3.81mm
LED Bar .8" Length x .195" Width AlGaAs Red 1.8V 15mcd
LED Uni-Color Red 645nm 8-Pin SIP
Single Color LED, Red, 19.05mm
LIGHT BAR,.8INL X .195IN W, ALGAAS
L-BAR, .8in. L X .195IN W, ALLNGAP DR
645nm 2.2V 20mA , SIP 8.89mm*3.81mm
Bar Graph LED; No. of LEDs:4; Color:Red; Forward Current:20mA; Luminous Intensity:15mcd; Forward Voltage:1.8V; Wavelength:645nm; LED Color:Red; Leaded Process Compatible:Yes; Light Emitting Area:19.05 x 3.81; No. of Contacts:8 ;RoHS Compliant: Yes
LED BAR MODULE; LED Configuration:Bar Module; LED Colour:Red; Forward Voltage:1.8V; Forward Current If:20mA; Luminous Intensity:15mcd; Display Size:19.05mm x 3.81mm; SVHC:No SVHC (20-Jun-2011); Active Area Depth:3.81mm; Active Area Width:19.05mm; Bulb Size:5mm; Display Size:19.05mm x 3.81mm; External Depth:6.22mm; External Length / Height:4.95mm; External Width:20.32mm; Forward Voltage VF Max:1.8V; Illumination Colour:Red; LED / Lamp Size:5mm; Lead Cross-section Depth:0.51mm; Lead Cross-section Width:0.58mm; Lead Spacing:2.54mm; Luminous Intensity Typ:15mcd; No. of LEDs:4; No. of Segments:1; Operating Temperature Range:-20°C to +100°C; PIV Max:5V; Peak Forward Current:15mA; Peak Wavelength:645nm; Wavelength Typ:645nm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLCPB100