Broadcom HFBR-RTD010Z

Cable Assembly Dual Fiber Optic Patch Cord 10m Duplex POF to Duplex POF
$ 24.614
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HFBR-RTD010Z.

Avago

Datasheet10 pages14 years ago
Datasheet11 pages10 years ago
Datasheet10 pages17 years ago

Newark

Inventory History

3 month trend:
+62.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Broadcom HFBR-RTD010Z provided by its distributors.

Cable Assembly Dual Fiber Optic Patch Cord 10m Duplex POF to Duplex POF
Cable Assembly Zipcord 10m Duplex POF to Duplex POF PL-PL
Avnet Japan
Fiber Optic Cable BLK PLAST CABLE DPLX 10 MTRS RoHS
Plastic Fiber Cable - Standard Attenuation Latching Duplex Connector Duplex Zipcord Cable 10 Meters RoHS Compliant
Fiber Optic Cable; Spool Length (Imperial):32.81ft; Spool Length (Metric):10m; Fiber Diameter:1 mm; No. of Fibers:2; Jacket Material:Polyethylene; Jacket Color:Black; Outer Diameter:2.27mm; Fiber Type:Plastic; Jacket O.D.:2.27mm ;RoHS Compliant: Yes
CABLE, OPTICAL FIBRE, 10M, POLY; External Diameter:2.2mm; SVHC:No SVHC (19-Dec-2011); Attenuation per Metre:0.22dB; Cladding Diameter:1000µm; Cladding Refractive Index:1.417; Colour:Black; Connector Type:Latching Duplex; Core Diameter:1mm; Core Refractive Index:1.492; Fibre Type:Standard Attenuation POF; Length:10m; Long Term Radius Bend:35mm; Numerical Aperture NA:0.47; Operating Temperature Max:85°C; Operating Temperature Min:-55°C; Propagation Delay Constant:5ns/m

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HFBRRTD010Z