Broadcom HFBR-EUS500Z

FIBER OPTIC CBL SIMPLEX 1=500M / Fiber Optic Cable POF 1640.4' (500.0m)
$ 636.387
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HFBR-EUS500Z.

Avago

Datasheet10 pages14 years ago
Datasheet11 pages10 years ago

Newark

element14 APAC

iiiC

element14

Inventory History

3 month trend:
-10.00%

Supply Chain

Introduction Date2011-12-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Broadcom HFBR-EUS500Z provided by its distributors.

FIBER OPTIC CBL SIMPLEX 1=500M / Fiber Optic Cable POF 1640.4' (500.0m)
Plastic Fiber Cable - Extra Low Loss Unconnectored Simplex Cable 500 Meters RoHS Compliant
Fiber Optic Cable Assemblies Blk POF Smplx 500 Mt rs Uncon RoHS
Fiber Optic Cable 1Fibers 2.27mm 100m
Fiber Optic Cable 1Conductors 500m
BROADCOM LIMITED HFBR-EUS500Z Fibre Optic Cable, Versatile Link, 1mm, 1 Fibres, Black, PE, 2.2 mm, 1640 ft
Fiber Optic Cable; Spool Length (Imperial):1640.42ft; Spool Length (Metric):500m; Fiber Diameter:1 mm; No. of Fibers:1; Jacket Material:Polyethylene; Jacket Color:Black; Outer Diameter:2.2mm; Fiber Type:Plastic; Jacket O.D.:2.2mm ;RoHS Compliant: Yes
FIBRE OPTIC CABLE; Reel Length (Imperial):1640ft; Reel Length (Metric):500m; Fibre Diameter:1mm; No. of Fibres:1; Outer Insulation Colour:Black; Outer Insulation Material:Polyethylene; Outer Diameter:2.2mm; SVHC:No SVHC (18-Jun-2010); No. of Cores:1; Primary Insulation Colour:Black

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HFBR-EUS500Z.