Broadcom HFBR-1505CZ

Transmitter, 640nm Min, 660nm Max, 10Mbps, SMA Connector, DIP, Panel Mount, Through Hole Mount
$ 14.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HFBR-1505CZ.

IHS

Datasheet12 pages13 years ago

Avago

Newark

TME

Inventory History

3 month trend:
+248%

CAD Models

Download Broadcom HFBR-1505CZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Broadcom HFBR-1505CZ provided by its distributors.

Transmitter, 640nm Min, 660nm Max, 10Mbps, SMA Connector, DIP, Panel Mount, Through Hole Mount
2 MBd Optical Transmitter for INTERBUS-S Applications 1x4 RoHS Compliant
Fiber optics, Transceiver Module; Data Rate Max:5Mbps; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
TRANSMITTER, FIBRE OPTIC, 10MBD; Fibre Optic Connector Type:SMA; Data Transmission Distance:400m; Wavelength Typ:650nm; SVHC:No SVHC (19-Dec-2011); Supply Voltage Max:2.65V; Supply Voltage Min:1.8V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HFBR-1505CZ.
  • HFBR1505CZ