Broadcom HFBR-1412TZ

Broadcom HFBR Series Fiber Optic Transmitter, 160Mbit/s, ST Connector, Panel Mount
$ 19.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HFBR-1412TZ.

IHS

Datasheet29 pages9 years ago

Avago

Newark

element14 APAC

iiiC

Inventory History

3 month trend:
+60.20%

CAD Models

Download Broadcom HFBR-1412TZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2006-07-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BroadcomHFBR-2412TZ
Fiber Optic Transceiver, 820nm, 115Kbps, 5V, 8-Pin TH
BroadcomHFBR-2416TZ
Fiber Optic Transmitters, Receivers, Transceivers Lo Cos 125MHz Anl ST FO Rx Thd p-f
BroadcomHFBR-1414TZ
Broadcom fiber optic transmitter, HFBRseries, 160Mbit/s, STConnector, panel mount

Descriptions

Descriptions of Broadcom HFBR-1412TZ provided by its distributors.

Broadcom HFBR Series Fiber Optic Transmitter, 160Mbit/s, ST Connector, Panel Mount
Fiber Optic Transceivers; HFBR-1412TZ; BROADCOM; 8; 820 nm; Through Hole; Yes
LOW-COST, 820 NM MINIATURE LINK FIBER OPTIC COMPONENT Transmitter, 792nm Min, 865nm Max, 5Mbps, ST Connector, DIP, Panel Mount, Through Hole Mount
Fiber Optic Transceiver 820nm 115Kbps 5V TH
BROADCOM LIMITED - HFBR-1412TZ - Vysílac Optického Vlákna, Miniaturní Linka, ST Port, 820 nm, 5 Mbaud, 1500 m, 100 mA, 1.84 V, 3.8 V
Transceiver Optical Fiber 5MBd 8-Pin
Fiber Optic Transceiver; Data Rate Max:115Kbps; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
TRANSMITTER, FIBRE OPTIC, 5MBD, ST; Forward Current If:100mA; Fibre Optic Connector Type:ST; Data Transmission Distance:1500m; Wavelength Typ:820nm; SVHC:No SVHC (19-Dec-2011); Supply Voltage Max:2.09V; Supply Voltage Min:1.48V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HFBR 1412-TZ
  • HFBR 1412TZ
  • HFBR-1412TZ.
  • HFBR1412TZ