Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom HFBR-1402Z

XMITTER FIBER OPTIC STD PWR SMA / Fiber Optic Transmitter 820nm 1.7V 100 mA SMA
$ 20.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HFBR-1402Z.

IHS

Datasheet29 pages9 years ago

Newark

HQonline

element14 APAC

TME

Inventory History

3 month trend:
+0.04%

CAD Models

Download Broadcom HFBR-1402Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

BroadcomHFBR-1404Z
8-Pin TX Fiber Optic Transceiver, 160MBd, 820nm LED, Multi Mode
BroadcomHFBR-1424Z
Fiber Optic Transmitters, Receivers, Transceivers Low cost std FC Port TX Pb-free
BroadcomHFBR-2406Z
RCVR MOD FIBER OPT 125MHZ SMA / Fiber Optic Receiver General Purpose 175MBd 4.75V ~ 5.25V
BroadcomHFBR-2406
Low Cost, Miniature Fiber Optic Receiver with SMA Port - Analog Output

Descriptions

Descriptions of Broadcom HFBR-1402Z provided by its distributors.

XMITTER FIBER OPTIC STD PWR SMA / Fiber Optic Transmitter 820nm 1.7V 100 mA SMA
FIBER OPTICS, TRANSCEIVER MODULE DATA RATE:115KBPS, STD SMA FO TX, PB FREE
Optical Transmitter for Industrial Applications with SMA Port, Standard Power, RoHS Compliant
LOW-COST, 820 NM MINIATURE LINK FIBER OPTIC COMPONENT Transmitter, 792nm Min, 865nm Max, 5Mbps, SMA Connector, DIP, Panel Mount, Through Hole Mount
Broadcom fiber optic transmitter, 5MBd, Through hole mounting
AVAGO TECHNOLOGIES HFBR-1402Z FIBER OPTIC, TRANSMITTER, 5MBD
Fiber optics, Transceiver Module; Data Rate Max:115Kbps; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
TRANSMITTER, FIBRE OPTIC; Forward Current If:100mA; Forward Voltage:1.5V; Reverse Voltage Vr:1.8V; Fibre Optic Connector Type:SMA; Data Transmission Distance:1500m; Wavelength Typ:820nm; SVHC:No SVHC (19-Dec-2011); External Depth:12.7mm; External Length / Height:9.5mm; External Width:12.7mm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Row Pitch:2.5mm; Supply Voltage:5V; Thread Size:1/4"-36 UNS

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HFBR-1402Z.
  • HFBR1402Z