Broadcom HFBR-0501..

Evaluation Kit for DC to 5 MBd TTL Applications with Plastic Optical Fibers
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HFBR-0501...

element14

Datasheet19 pages18 years ago

RS (Formerly Allied Electronics)

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8517.62.00.50
Introduction Date2007-05-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2010-11-30
LTD Date2010-11-30

Descriptions

Descriptions of Broadcom HFBR-0501.. provided by its distributors.

Evaluation Kit for DC to 5 MBd TTL Applications with Plastic Optical Fibers
FIBRE OPTIC EVALUATION KIT; SVHC:No SVHC (19-Dec-2011); Data Rate:1MBd; Fibre Type:Plastic; Lead Length:5m; Supply Voltage:5V; Transmitter Drive Current:60mA
Fiber optics, Evaluation kit; Development Tool Type:Hardware / Software - Eval/Demo Board; Supported Families:HFBR-1524, HFBR-2524; Tool/Board Application:Motor Controller Triggering, Data Communications and Local Area Networks ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HFBR-0501
  • HFBR0501