Broadcom HEDS-9200#360

LINEAR OPTICAL INCREMENTAL ENCODER MODULE Linear Position Encoder, Single, 2 Channels

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HEDS-9200#360.

Avago

Datasheet7 pages11 years ago
Datasheet7 pages13 years ago
Datasheet8 pages19 years ago

Newark

Descriptions

Descriptions of Broadcom HEDS-9200#360 provided by its distributors.

LINEAR OPTICAL INCREMENTAL ENCODER MODULE Linear Position Encoder, Single, 2 Channels
ENCODER MODULE 2CH 360 LPI / Optical Encoder Linear Incremental Straight Digital Through Hole PC Pin
Linear Optical Incremental Encoder Modules
Optical Incremental Encoder Module 5-Pin
ENCODER, OPTICAL, 2-CH, 360 COUNTS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; No. of Channels:2 Channel; Rotational Speed Max:-; Encoder Resolution:360CPR; Product Range:-; SVHC:No SVHC (15-Jan-2018); No. of Chan
ENCODER, 2CHANNEL, 360LPI; Type:Incremental Encoder; No. of Channels:2; Series:HEDS-9200; External Depth:11.7mm; Operating Temperature Range:-40°C to +100°C; External Length / Height:10.16mm; Max Frequency:100kHz; Max Operating Temperature:100°C; Min Temperature Operating:-40°C; Supply Voltage:5V; Voltage, Supply Max:5.5V; Voltage, Supply Min:4.5V; Width, External:26.67mm; Width, Slot:1.78mm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HEDS-9200$360
  • HEDS-9200360
  • HEDS9200#360
  • HEDS9200360