Broadcom HEDS-6140#B09

Encoder Code Wheel for Optical Encoder Modules 1000CPR 1/2" Diameter Shaft
$ 36.317
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HEDS-6140#B09.

Future Electronics

Datasheet13 pages17 years ago

Newark

Inventory History

1 year trend:
Restocked

Supply Chain

Introduction Date1993-06-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Broadcom HEDS-6140#B09 provided by its distributors.

Encoder Code Wheel for Optical Encoder Modules 1000CPR 1/2" Diameter Shaft
Avnet Japan
Optical Encoder Rotary Incremental Straight 1000CPR
Accessories and Hardware Metal CW,56mm,2CH,10 00CPR,1/2in
Two and Three Channel Codewheels
METAL CW, 56MM, 3CH, 1000CPR, 1/2IN
Optical Encoder; Encoder Type:Optical; Encoder Resolution:1000CPR; No. of Channels:2; Shaft Diameter:12.7mm; Series:HEDS-61X0; Rotation Speed:30000rpm; Operating Temperature Range:-40°C to +100°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
Metal CW,56mm,2CH,1000CPR,1/2in; Accessory Type:Code wheel; Pulses Per Revolution:1000; Frequency:100kHz; SVHC:No SVHC (20-Jun-2011); For Use With:Optical encoders; Body Diameter:50.6mm; Encoder Resolution:1000; Frequency Max:100kHz; No. of Channels:2; Operating Temperature Max:100°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +100°C; Rotation Speed:30000rpm; Rotational Speed:30000rpm; Series:HEDS-61xx; Shaft Diameter:12.7mm; Type:Codewheel

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HEDS-6140$B09
  • HEDS-6140-B09
  • HEDS-6140B09
  • HEDS6140B09