Broadcom HEDS-5600#E06

Optical Encoder Rotary Incremental Round with Slot Straight Digital Through Hole PC Pins 800
$ 45.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HEDS-5600#E06.

Avago

Datasheet12 pages11 years ago

IHS

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.38%

Supply Chain

Introduction Date1993-04-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Rotary Encoder, Optical, Incremental, 256 PPR, 0 Detents, Vertical, Without Push Switch
Rotary Optical Encoder 256 PPR 2 Bit Quadrature 5VDC at 26 mA IP40 PCB Mount

Descriptions

Descriptions of Broadcom HEDS-5600#E06 provided by its distributors.

Optical Encoder Rotary Incremental Round with Slot Straight Digital Through Hole PC Pins 800
Quick Assembly Two and Three Channel Optical Encoder
Optical Encoder 2 Channel, 200 CPR 1/4in, Metal CW
ENC OPTICAL QUAD VERT TERMNL PIN
KIT EN,M CW,2CH,200CPR,EAR, 0.17X0.100,TR<TX
Optical Encoder; Encoder Type:Optical; Encoder Resolution:200CPR; No. of Channels:2; Shaft Diameter:6.35mm; Series:HEDS-560x; Rotation Speed:30000rpm; Operating Temperature Range:-40°C to +100°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
ENCODER, 2CHANNEL, 200CPR, 1/4IN; Type:Optical Incremental Encoder; Pulses Per Revolution Resolution:200; No. of Channels:2; Series:HEDS-5600; Rotational Speed:30000rpm; Shaft Diameter:6.35mm; External Depth:18.3mm; Operating Temperature Range:-40°C to +100°C; External Length / Height:41.1mm; Max Operating Temperature:100°C; Min Temperature Operating:-40°C; Supply Voltage:5V; Width, External:30mm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HEDS-5600$E06
  • HEDS-5600-E06
  • HEDS-5600E06
  • HEDS5600E06