Broadcom HEDS-5600#C06

Optical Encoder Rotary Incremental Round with Slot Straight Digital Through Hole PC Pins 100CPR
$ 44.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HEDS-5600#C06.

IHS

Datasheet13 pages14 years ago

Newark

Avago

Arrow Electronics

Inventory History

3 month trend:
+8.53%

Supply Chain

Introduction Date1993-04-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Optical Encoder Rotary Incremental Straight Digital Through Hole PC Pins 96CPR
Grayhill63K128
OPTICAL ENCODER, ROTATIONAL OUTPUT: QUADRATURE, ROTATIONAL POSITIONS - DECK A :
Rotary Optical Encoder 128 PPR 2 Bit Quadrature 5VDC at 26 mA IP40 PCB Mount
Rotary Optical Encoder 128 PPR 2 Bit Quadrature 5VDC at 26 mA IP40 PCB Mount
Optical Encoder Rotary Round 1.5oz-in Straight Digital Square Wave Bracket Mount PC Pins 128
Grayhill63R128
Optical Encoder Rotary Flat 0.5oz-in Straight Digital Square Wave Through Hole PC Pins 512

Descriptions

Descriptions of Broadcom HEDS-5600#C06 provided by its distributors.

Optical Encoder Rotary Incremental Round with Slot Straight Digital Through Hole PC Pins 100CPR
SINGLE 2 CHANNELS ROTARY OPTICAL POSITION ENCODER
Quick Assembly Two and Three Channel Optical Encoder
Optical Encoder 2 Channel, 100 CPR 1/4in, Metal CW
Optical Encoder; Encoder Type:Optical; Encoder Resolution:100CPR; No. of Channels:2; Shaft Diameter:6.35mm; Series:HEDS-560x; Rotation Speed:30000rpm; Operating Temperature Range:-40°C to +100°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
Kit En,M CW,2Ch,100CPR,Ear,1/4in; No. of Channels:2; Encoder Resolution:100; Supply Voltage Range:4.5V to 5.5V; SVHC:No SVHC (19-Dec-2011); External Depth:18.3mm; External Length / Height:41.1mm; External Width:30mm; Operating Temperature Max:100°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +100°C; Rotation Speed:30000rpm; Rotational Life Cycles:100; Rotational Speed:30000rpm; Series:HEDS-5600; Shaft Diameter:6.35mm; Supply Voltage:5V; Type:Optical Incremental Encoder

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HEDS-5600#C06..
  • HEDS-5600$C06
  • HEDS-5600-C06
  • HEDS-5600C06
  • HEDS5600C06