Broadcom HEDS-5140#A11

Three Channel Codewheel For Use With Optical Encoder Module Optical Code Wheels
$ 17.503
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HEDS-5140#A11.

Inventory History

3 month trend:
+844%

Supply Chain

Introduction Date1993-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Broadcom HEDS-5140#A11 provided by its distributors.

THREE CHANNEL CODEWHEEL FOR USE WITH OPTICAL ENCODER MODULE Optical Code Wheels
Accessories and Hardware Metal CW, 28mm, 3Ch, 50 0CPR, 4mm
Encoder Code Wheel, Metal, 500 CPR, 4 mm Diameter Shaft
AVAGO TECHNOLOGIES HEDS-5140#A11 CODE WHEEL, 500PPR, 3CH, 4MM
Two and Three Channel Codewheels
Avnet Japan
Quadrant/Circular Detector,Disc
CODE WHEEL, 500PPR, 3CH, 4MM; Accessory Type:Code wheel; Pulses Per Revolution:500; Rotational Speed Max:30000rpm; Frequency:100kHz; SVHC:No SVHC (20-Jun-2011); For Use With:Optical encoders; Case Material:Metal; Encoder Resolution:500; External Diameter:25.4mm; Frequency Max:100kHz; Operating Temperature Range:-40°C to +100°C; Rotation Speed:30000rpm; Rotational Speed:30000rpm; Series:HEDS-51x0; Shaft Diameter:4mm; Type:Optical Encoder

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HEDS-5140-A11
  • HEDS-5140A11
  • HEDS5140#A11
  • HEDS5140-A11
  • HEDS5140A11