Broadcom HEDR-5420-ES214

ROTARY ENCODER OPTICAL 200PPR / Rotary Encoder Optical 200 Quadrature (Incremental) Vertical
$ 23.738
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HEDR-5420-ES214.

Avago

Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet12 pages19 years ago

Newark

iiiC

Inventory History

3 month trend:
+34.75%

Supply Chain

Introduction Date2001-09-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Broadcom HEDR-5420-ES214 provided by its distributors.

ROTARY ENCODER OPTICAL 200PPR / Rotary Encoder Optical 200 Quadrature (Incremental) Vertical
Rotary Encoder, Optical, Incremental, 200 PPR, 0 Detents, Vertical, Without Push Switch
Optical Encoder Rotary Incremental Round Straight Digital Square Wave Cable 200CPR
INCREMENTAL HOUSED ENCODER, 2CH, 5.5V; Encoder Technology:Optical; Encoder Type:Incremental; Encoder Resolution:200PPR; No. of Detents:0 Detents; Orientation:Vertical; Push Switch:Without Push Switch; Encoder Output:Quadrature RoHS Compliant: Yes
Mini En,Set Scr,200CPR,Ears,5mm; No. of Channels:2; Encoder Resolution:200; SVHC:No SVHC (18-Jun-2012); Body Diameter:23mm; External Depth:17.9mm; Frequency Max:16kHz; Operating Temperature Max:85°C; Operating Temperature Min:-10°C; Operating Temperature Range:-10°C to +85°C; Output Voltage Min:0.5V; Series:HEDR-5420; Shaft Diameter:5mm; Supply Voltage:5V; Supply Voltage Max:7V; Supply Voltage Min:0.5V; Type:Incremental Encoder

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HEDR5420ES214