Broadcom HEDM-5500#B13

QUICK ASSEMBLY TWO CHANNEL OPTICAL ENCODER Rotary Position Encoder, Single, 2 Channels
$ 45.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HEDM-5500#B13.

IHS

Datasheet13 pages14 years ago

Avago

Newark

Jameco

Inventory History

3 month trend:
-7.53%

Supply Chain

Introduction Date1993-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Broadcom HEDM-5500#B13 provided by its distributors.

QUICK ASSEMBLY TWO CHANNEL OPTICAL ENCODER Rotary Position Encoder, Single, 2 Channels
Optical Encoder Rotary Incremental Round with Slot Straight Digital Through Hole PC Pins 4000PPR
Kit En,F CW,2Ch,1000CPR,8mm; No. of Channels:2; Encoder Resolution:1000; SVHC:No SVHC (18-Jun-2012); External Width:30mm; Operating Temperature Max:100°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +100°C; Rotation Speed:30000rpm; Rotational Speed:30000rpm; Series:HEDM-5500; Shaft Diameter:8mm; Supply Voltage:5V; Type:Optical Incremental Encoder

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HEDM-5500-B13
  • HEDM-5500B13
  • HEDM5500B13