Broadcom HEDL-5560#B13

Optical Encoder Rotary Incremental Straight Digital Cable 1000CPR
$ 58.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HEDL-5560#B13.

IHS

Datasheet0 pages0 years ago

Arrow Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.49.80.00
Introduction Date2004-11-01
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Broadcom HEDL-5560#B13 provided by its distributors.

Optical Encoder Rotary Incremental Straight Digital Cable 1000CPR
Optical Encoder 2 Channel, 1000 CPR 8mm, Line Driver
ENCODER OPTICAL QUAD VERT CABLE
ROTARY ENCODER OPTICAL 1000PPR
Encoder [Avago] HEDL-5560#B13 Encoder
KIT EN, LDRV, 2CH, 1000CPR, 8MM
ENCODER, 2CH, 1000PPR, 8MM, 2CH, 5.5V; Encoder Technology:Optical; Encoder Type:Incremental; Encoder Resolution:1000PPR; No. of Detents:0 Detents; Orientation:Vertical; Push Switch:Without Push Switch; Encoder Output:Line Driver RoHS Compliant: Yes
Kit En,LDrv,2Ch,1000CPR,8mm; No. of Channels:2; Encoder Resolution:1000; SVHC:No SVHC (19-Dec-2011); External Depth:18.3mm; External Length / Height:18.3mm; External Width:30mm; Lead Length:483mm; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Operating Temperature Range:0°C to +70°C; Rotational Life Cycles:1000; Series:HEDL-5560; Shaft Diameter:8mm; Supply Voltage:5V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Supply Voltage Range:4.5V to 5.5V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HEDL-5560-B13
  • HEDL-5560B13
  • HEDL5560B13