Broadcom HEDL-5540#A11

Rotary Encoder, Optical, Incremental, 500 PPR, 0 Detents, Vertical, Without Push Switch
$ 47.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HEDL-5540#A11.

IHS

Datasheet4 pages20 years ago

element14 APAC

Farnell

Avago

Inventory History

3 month trend:
-44.16%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1993-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Optical Encoder Rotary Incremental Straight Digital Square Wave Cable
Optical Encoder Rotary Incremental Straight Digital Square Wave Cable
Rotary Encoder, Optical, Incremental, 500 PPR, 0 Detents, Vertical, Without Push Switch

Descriptions

Descriptions of Broadcom HEDL-5540#A11 provided by its distributors.

Rotary Encoder, Optical, Incremental, 500 PPR, 0 Detents, Vertical, Without Push Switch
Optical Encoder Rotary Incremental Straight Digital Square Wave Cable
Optical Encoder 3 Channel, 500 CPR 4mm, Line Driver
ENCODER OPTICAL QUAD VERT CABLE
Rotary Encoder Leaded Process Compatible
Encoder [Avago] HEDL-5540#A11 Encoder
ENCODER, ROTARY, 500PPR, 3CH; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; No. of Channels: 3Channels; Rotational Speed Max: 30000rpm; Product Range: -; SVHC: No SVHC (15-Jan-2018)
Incremental Encoder; Encoder Type:Incremental; Encoder Resolution:500CPR; No. of Channels:3; Shaft Diameter:4mm; Series:HEDL-554x; Rotation Speed:30000rpm; Connector Type:IDC; Operating Temperature Range:0 C to +100 C ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HEDL-5540#A11..
  • HEDL-5540$A11
  • HEDL-5540-A11
  • HEDL-5540A11
  • HEDL5540A11