Broadcom HDSP-A22C

18mcd~36mcd 14-Segment, Alphanumeric 8.17mm 13.8mm 13.716mm 13.72mm DIP 7mm*25.2mm*21mm
$ 3.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDSP-A22C.

IHS

Datasheet8 pages9 years ago

Newark

Inventory History

3 month trend:
-18.61%

CAD Models

Download Broadcom HDSP-A22C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-11-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightDA56-11SRWA
7 Seg Numeric LED Display, 2-Character, Super Bright Red, 14.22mm
KingbrightDA56-11GWA
7 Seg Numeric LED Display, 2-Character, Green, 14.22mm
Diodes Inc.LTD-6940HR
7 Seg Numeric LED Display, 2-Character, High Efficiency Red, 14.2mm
KingbrightDC56-11EWA
7 Seg Numeric LED Display, 2-Character, High Efficiency Red, 14.22mm
Lite-OnLTD-6840Y
7 Seg Numeric LED Display, 2-Character, Yellow, 14.2mm
Lite-OnLTP-3862G
Dual Digit Green 0.3 Sixteen Segment Right Hand Alphanumeric LED Display"

Descriptions

Descriptions of Broadcom HDSP-A22C provided by its distributors.

18mcd~36mcd 14-Segment,Alphanumeric 8.17mm 13.8mm 13.716mm 13.72mm DIP 7mm*25.2mm*21mm
AVAGO TECHNOLOGIES HDSP-A22C LED DISPLAY, STARBURST, 2-DIGIT, CA
DISPLAY PANEL 2-DIGIT 30-LED RED CA 18-PIN DIP
Displays Segmented Panel 2DIGIT 30LED Red CA 18-Pin DIP
Avnet Japan
16 Seg Alphanumeric LED Display, Red, 13.8mm
DISP 14SEG 0.54" DBL RED 18DIP
14SEG, CLK MODULE, 0.54IN, 2DIGIT, CA
Led Display, Starburst, 2-Digit, Ca; Led Color:Red; Forward Current If:20Ma; Luminous Intensity:-; No. Of Digits/Alpha:2; Character Size:13.7Mm; Supply Voltage:1.9V; Display Area Width:25.2Mm; Character Format:14 Segment Rohs Compliant: Yes |Broadcom HDSP-A22C
LED DISPLAY, STARBURST, 2-DIGIT, CA; Character Format:14 Segment; Character Size:13.7mm; LED Colour:Red; Common Connection:Common Anode; Display Area Width:25.2mm; Display Area Height:21mm; Supply Voltage:1.9V; Forward Current If:20mA; SVHC:No SVHC (15-Dec-2010); Background Colour:Grey; Current If Luminous Intensity:20mA; External Depth:7mm; External Length / Height:25.2mm; External Width:21mm; Forward Current If Max:20mA; Forward Voltage VF Max:2.2V; Forward Voltage per Segment @ If:2.2V; LED Colour:Red; Lead Spacing:2.54mm; Luminous Intensity per Segment @ If Typ:25mcd; No. of Characters:2; Nom Current If per Segment:50mA; Operating Temperature Range:-40°C to +105°C; PIV Max:5V; Row Pitch:15.24mm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM