Broadcom HDSP-816E

Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 20mm
$ 1.262
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDSP-816E.

IHS

Datasheet9 pages9 years ago

Avago

Inventory History

3 month trend:
-11.53%

CAD Models

Download Broadcom HDSP-816E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-12-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

2.2mcd 7-Segment 5.54mm 10.16mm 10.16mm 10.16mm DIP-14 5.08mm*9.8mm*18.75mm
KingbrightSC08-11SRWA
Segment LED Display Common Cathode 1 Digit 8 LEDs Red 36mcd Tube
KingbrightSA08-11EWA
Display; 1-Digit LED; Red; 0.8 in.; PCB; Standard Gray Face; White Segment
KingbrightSA43-11EWA
7 Seg Numeric LED Display, High Efficiency Red Orange, 10.92mm
Diodes Inc.LTD-6940HR
7 Seg Numeric LED Display, 2-Character, High Efficiency Red, 14.2mm
Lite-OnLTS-312AHR
2mcd 7-Segment 0.3in 4.78mm 7.65mm 7.62mm 7.62mm DIP-11 5.08mm*9.85mm*18.75mm

Descriptions

Descriptions of Broadcom HDSP-816E provided by its distributors.

Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 20mm
LED DISPLAY, 7-SEG, CMN CTHD, RED; LED Color:Red; Forward Current If:20mA; Forward Voltage:2.1V; Luminous Intensity:4.8mcd; No. of Digits / Alpha:1; Character Size:20mm; Common Connection:Common Cathode; Product Range:- RoHS Compliant: Yes
LED DISPLAY, 0.8", HE-RED; Character Size:20mm; LED Colour:Red; Common Connection:Common Cathode; Luminous Intensity:4.8mcd; Forward Current If:20mA; Forward Voltage:2.1V; SVHC:No SVHC (15-Dec-2010); Background Colour:Grey; Character Type:8.; Current If Luminous Intensity:20mA; External Depth:8.38mm; External Length / Height:27.69mm; External Width:19.96mm; Forward Current If Max:20mA; Forward Voltage VF Max:2.1V; Luminous Intensity per Segment @ If Min:2.3mcd; Luminous Intensity per Segment @ If Typ:4.8mcd; No. of Characters:2; Operating Temperature Range:-25°C to +85°C; PIV Max:3V; Peak Forward Current:20mA; Voltage Vf Typ:2.1V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSP816E