Broadcom HDSP-523G

Smart/Normal 7 Seg Numeric LED Display, 2-Character, Green, 14.2mm
$ 1.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDSP-523G.

IHS

Datasheet11 pages9 years ago

Newark

DigiKey

Inventory History

3 month trend:
-7.82%

CAD Models

Download Broadcom HDSP-523G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-01-24
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Smart/Normal 7 Seg Numeric LED Display, 2-Character, Green, 14.2mm
7 Seg Numeric LED Display, 1-Character, Green, 7.8mm
7 Seg Numeric LED Display, 1-Character, Green, 10.92mm
Diodes Inc.LTD-6410G
7 Seg Numeric LED Display, 2-Character, High Bright Green, 14.22mm
Lite-OnLTP-587G
Single Digit 16 Segment Green 0.5 2.2 mcd Common Anode Alphanumeric LED Display"
KingbrightDC56-11GWA
Display Segmented Panel 2DIGIT 16LED Green CC 18-Pin DIP Module Tube

Descriptions

Descriptions of Broadcom HDSP-523G provided by its distributors.

Smart/Normal 7 Seg Numeric LED Display, 2-Character, Green, 14.2mm
AVAGO TECHNOLOGIES HDSP-523G 7-Segment LED Display, 2, 14.2 mm, Green, Common Cathode, 3.5 mcd, 10 mA
3.5mcd 7-Segment 0.56in 7.8mm 14.22mm 14.22mm 14.22mm DIP-18 8mm*25mm*18.6mm
Segmented Alphanumeric LED; No. of Digits/Alpha:2; Character Size:0.56"; Color:Green; Luminous Intensity:2500µcd; Forward Current:10mA; Forward Voltage:2V; Common Pin:Common Cathode; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
LED DISPLAY, DUAL, 0.56", GREEN; Character Size:14.2mm; LED Colour:Green; Common Connection:Common Cathode; Luminous Intensity:3.5mcd; Forward Current If:10mA; Forward Voltage:2V; SVHC:No SVHC (15-Dec-2010); Background Colour:Grey; Character Type:8.; Current If Luminous Intensity:20mA; External Depth:8mm; External Length / Height:18.6mm; External Width:25.15mm; Forward Current If Max:10mA; Forward Voltage VF Max:2.1V; Luminous Intensity per Segment @ If Min:1.01mcd; Luminous Intensity per Segment @ If Typ:2.5mcd; No. of Characters:2; Operating Temperature Range:-35°C to +85°C; PIV Max:5V; Peak Forward Current:20mA; Voltage Vf Typ:2.1V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSP523G