Broadcom HDSP-4840

LED Bar Graph Array, Yellow, 20 mA, 2.2 V, 1.9 mcd, 10 LEDs, 25.4mm x 10.16mm
$ 5.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDSP-4840.

IHS

Datasheet11 pages9 years ago

Avago

Newark

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-4.21%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Lite-OnLTS-3401LY
LED Display 7-Segment Yellow 0.80 Inch Common Anode LHDP/RHDP 2.4mcd
7 Seg Numeric LED Display, 1-Character, Yellow, 7.8mm
Seven-Segment Numeric Led Display,2-Character, yellow, dip Rohs Compliant: Yes |Lumex LDD-C813RI
7 Seg Numeric LED Display, 1-Character, Yellow, 7.8mm
7 Seg Numeric LED Display, 1-Character, Yellow, 10.92mm
Lite-OnLTD-6840Y
7 Seg Numeric LED Display, 2-Character, Yellow, 14.2mm

Descriptions

Descriptions of Broadcom HDSP-4840 provided by its distributors.

LED Bar Graph Array, Yellow, 20 mA, 2.2 V, 1.9 mcd, 10 LEDs, 25.4mm x 10.16mm
Bar Graph LED; No. of LEDs:10; Color:Yellow; Forward Current:20mA; Luminous Intensity:1900µcd; Forward Voltage:2.2V; Wavelength:583nm; LED Color:Yellow; Leaded Process Compatible:Yes; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes
LED BAR ARRAY, YEL; LED Configuration:Bar Array; LED Colour:10 Yellow; Forward Voltage:2.2V; Forward Current If:20mA; No. of LEDs:10; Luminous Intensity:1.9mcd; Display Size:25.4mm x 10.16mm; SVHC:No SVHC (20-Jun-2011); Display Size:25.4mm x 10.16mm; External Depth:6.1mm; External Length / Height:10.16mm; External Width:25.4mm; Forward Voltage VF Max:2.5V; Illumination Colour:Yellow; Lead Spacing:2.54mm; Luminous Intensity Typ:1.9mcd; Luminous Intensity per Segment @ If Typ:1.9mcd; No. of Segments:10; Nom Current If per Segment:10mA; Operating Temperature Range:-40°C to +85°C; Peak Forward Current:20mA; Peak Wavelength:583nm; Row Pitch:7.62mm; Wavelength Typ:583nm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSP-4840.
  • HDSP4840