Broadcom HDSP-2532

Eight Character 5 mm Smart Alphanumeric Display | LED DISPLAY 5X7 8CHAR 5MM HE RED
$ 55.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDSP-2532.

IHS

Datasheet18 pages9 years ago

Newark

Jameco

Future Electronics

DigiKey

Inventory History

3 month trend:
-1.12%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightSA08-11EWA
Display; 1-Digit LED; Red; 0.8 in.; PCB; Standard Gray Face; White Segment
KingbrightDC08-11EWA
7 Seg Numeric LED Display, 2-Character, High Efficiency Red, 20.32mm
KingbrightSA08-21EWA
7 Seg Numeric LED Display, High Efficiency Red Orange, 20.32mm
7 Seg Numeric LED Display, 2-Character, Red, 14.2mm
DISPLAY 7SEG 14.3MM 2DGT RED CC / Displays Panel 2DIGIT 16LED Red CC 18-Pin DIP Module Film
Lite-OnLTP-587HR
16 Seg Alphanumeric LED Display, 1-Character, High Efficiency Red, 12.7mm

Descriptions

Descriptions of Broadcom HDSP-2532 provided by its distributors.

Eight Character 5 mm Smart Alphanumeric Display | LED DISPLAY 5X7 8CHAR 5MM HE RED
8-Digit Alphanumeric Dot Matrix Display Panel 280LED Hi-Efficiency Red 24-Pin DIP
Alphanumeric LED Display, Red, 300 mA, 7.5 mcd, 8, 5 mm, 5 V
LED ALPHANUMERIC DISPLAY, DOT MATRIX, 5V; LED Colour: Red; Forward Current If: 300mA; Luminous Intensity: 7.5mcd; No. of Digits / Alpha: 8; Character Size: 5mm; Supply Voltage: 5V; Display Area Width: 42.93mm; Character Format:
Segmented Alphanumeric LED; No. of Digits/Alpha:8; Character Size:5.08mm; Color:Red; Luminous Intensity:7.5µcd; Forward Current:300mA; Forward Voltage:5V; Leaded Process Compatible:Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSP2532