Broadcom HDSP-2107

Alphanumeric Displays Panel 8DIGIT 280LED Red 28-Pin DIP Tube
$ 47.869
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDSP-2107.

IHS

Datasheet21 pages9 years ago

Newark

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-04-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2025-10-29
LTD Date2025-10-29

Related Parts

KingbrightBC56-11EWA
7 Seg Numeric LED Display, High Efficiency Red, 14.2mm
KingbrightSA39-11SURKWA
LED Displays & Accessories .39 SINGLE DIGIT RED LED DISPLAY
Display Segmented Module 1DIGIT 15LED Red CA 10-Pin DIP Module Film
Display Segmented Module 1DIGIT 15LED Red CC 10-Pin DIP Module
KingbrightSC52-11SRWA
7 Seg Numeric LED Display, 1-Character, Super Bright Red, 13.2mm
7 Seg Numeric LED Display, 1-Character, Red, 25.4mm

Descriptions

Descriptions of Broadcom HDSP-2107 provided by its distributors.

Alphanumeric Displays Panel 8DIGIT 280LED Red 28-Pin DIP Tube
LED Displays 5X7 SmartDisp 8Char .2in,AlGaAs
DISPLAY 5X7 8CHAR .2" ALGAAS RED
Eight Character 5mm and 7mm Smart Alphanumeric Displays
Segmented Alphanumeric LED; No. of Digits/Alpha:8; Character Size:5.08mm; Color:Red; Luminous Intensity:15mcd; Forward Current:300mA; Forward Voltage:5V; Leaded Process Compatible:Yes; Operating Temperature Range:-45°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSP2107