Broadcom HDSP-0883

Glass/Ceramic Over Range Display For Industrial Applications.
$ 133.831
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDSP-0883.

IHS

Datasheet8 pages17 years ago

Arrow Electronics

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-01-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Diodes Inc.LTS-5701AY
LTS-5701 Series Yellow Color Single Digit 7-Segment Numeric LED Display
Lite-OnLTS-5703AY
Single Digit Seven Segment Yellow 0.56 Common Cathode Through Hole LED Display"
Displays Segmented Uni-Color 1DIGIT 8LED Yellow 10-Pin DIP Filmpack
KingbrightSC36-11YWA
7 Seg Numeric LED Display, 1-Character, Yellow, 9mm
Lite-OnLTS-313AY
7 Seg Numeric LED Display, 1-Character, Yellow, 7.62mm
KingbrightSA56-11YWA
Display: LED; 7-segment; 14.22mm; yellow; 1.9-4.7mcd; anode; 0.56

Descriptions

Descriptions of Broadcom HDSP-0883 provided by its distributors.

Glass/Ceramic Over Range Display For Industrial Applications.
LED Display Yellow, 585nm Hex and Numeric
Displays Dot Matrix Module Overflow 16LED Yellow 8-Pin DIP
DISP 7SEG 0.29" OV/FL YLW 8DIP
Alphanumeric Display; No. of Digits/Alpha:1; Character Size:7.37mm; Color:Yellow; Luminous Intensity:1200µcd; Forward Current:8mA; Forward Voltage:1.9V; Leaded Process Compatible:Yes; Operating Temperature Range:-55°C to +100°C ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSP0883