Broadcom HDSP-0862

220¦Ìcd~2.39mcd 7-Segment, Hexadecimal 0.29in 7.4mm 7.37mm DIP-8 4.3mm*10.2mm*13.5mm
$ 62.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDSP-0862.

Newark

Datasheet8 pages17 years ago

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Lite-OnLTS-5703AY
Single Digit Seven Segment Yellow 0.56 Common Cathode Through Hole LED Display"
Lite-OnLTS-313AY
7 Seg Numeric LED Display, 1-Character, Yellow, 7.62mm
KingbrightSC36-11YWA
7 Seg Numeric LED Display, 1-Character, Yellow, 9mm
KingbrightSA56-11YWA
Display: LED; 7-segment; 14.22mm; yellow; 1.9-4.7mcd; anode; 0.56
Displays Segmented Uni-Color 1DIGIT 8LED Yellow 10-Pin DIP Filmpack
Diodes Inc.LTS-5701AY
LTS-5701 Series Yellow Color Single Digit 7-Segment Numeric LED Display

Descriptions

Descriptions of Broadcom HDSP-0862 provided by its distributors.

220¦Ìcd~2.39mcd 7-Segment,Hexadecimal 0.29in 7.4mm 7.37mm DIP-8 4.3mm*10.2mm*13.5mm
LED Display Yellow, 585nm Hex and Numeric
Displays Dot Matrix Module 1DIGIT 20LED Yellow 8-Pin DIP
DISPLAY 7-SEG 0.29" SGL YLW 8DIP
Hexadecimal and Numeric Displays for Industrial Applicationss
4X7 DOT MATRIX DISPLAY YELLOW 7.4 mm
YEL HEXADECIMAL DISP/BCD DECODER
Hexadecimal/Numeric Display; No. of Digits/Alpha:1; Character Size:7.37mm; Color:Yellow; Luminous Intensity:1050µcd; Forward Current:8mA; Forward Voltage:1.9V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSP0862