Broadcom HDSM-543L

7 Seg Numeric LED Display, 2-Character, Orange, 14.22mm
$ 3.854
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDSM-543L.

IHS

Datasheet14 pages9 years ago

Newark

Avago

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LED Displays & Accessories Single Red 601nm Common Anode
VishayVDMO10C0
LED Displays & Accessories 7-Seg Orange 605nm Common Cathode
LED Displays & Accessories Double Red 601nm Common Anode
VishayVDMO10A1
7 Seg Numeric LED Display, 1-Character, Soft Orange, 10mm
VishayVDMO10A0
7 Seg Numeric LED Display, 1-Character, Soft Orange, 10mm
LED Displays & Accessories Single Red 601nm Common Cathode

Descriptions

Descriptions of Broadcom HDSM-543L provided by its distributors.

7 Seg Numeric LED Display, 2-Character, Orange, 14.22mm
0.56"(14.22mm) Dual digit surface mount LED display
19.5mcd 7-Segment 0.56in 14.22mm 14.22mm SMD-10P 3.75mm*25mm*17mm
Displays Segmented Panel 2DIGIT 16LED Orange CC 10-Pin SMD T/R
DISPLAY 7SEG 0.56" DBL ORG 10SMD
S4, SMT PCB, 0.56D, ALINGAP ORG, CC
LED DISPLAY, SMD, DUAL, 14.2MM, ONG, CC; No. of Digits / Alpha:2; Character Size:14.22mm; LED Colour:Orange; Common Connection:Common Cathode; Luminous Intensity:19.5mcd; Forward Current If:20mA; Forward Voltage:2.1V; SVHC:No SVHC (20-Jun-2011); Forward Current If Max:20mA; Forward Voltage VF Max:2.6V; No. of Characters:2; Operating Temperature Range:-40°C to +105°C

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSM543L