Broadcom HDSM-543C

BROADCOM LIMITED HDSM-543C 7-Segment LED Display, Red, 20 mA, 2 V, 16 mcd, 2, 14.22 mm
$ 3.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDSM-543C.

IHS

Datasheet14 pages9 years ago

Newark

Farnell

Avago

Inventory History

3 month trend:
-27.78%

CAD Models

Download Broadcom HDSM-543C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-01-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dual Digit Red 0.3 Common Anode High Temp Seven Segment LED Display"
VishayVDMR10C0
7 Seg Numeric LED Display, 1-Character, Super Red, 10mm
LED Displays & Accessories Red 627nm Single Common Cathode
Dual Seven Segment Red 0.2" Common Cathode Right Hand Decimal SMT LED Display
7 Seg Numeric LED Display, Super Bright Red, 7.62mm
VishayVDMR10A0
7 Seg Numeric LED Display, 1-Character, Super Red, 10mm

Descriptions

Descriptions of Broadcom HDSM-543C provided by its distributors.

BROADCOM LIMITED HDSM-543C 7-Segment LED Display, Red, 20 mA, 2 V, 16 mcd, 2, 14.22 mm
7 Seg Numeric LED Display, 2-Character, Red, 14.22mm
0.56"(14.22mm) Dual digit surface mount LED display
LED DISPLAY, SMD, DUAL, 14.2MM, RED, CC; No. of Digits / Alpha:2; Character Size:14.22mm; LED Colour:Red; Common Connection:Common Cathode; Luminous Intensity:16mcd; Forward Current If:20mA; Forward Voltage:2V; SVHC:No SVHC (20-Jun-2011); Forward Current If Max:20mA; Forward Voltage VF Max:2.6V; No. of Characters:2; Operating Temperature Range:-40°C to +105°C

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSM543C