Broadcom HDSM-543B

0.56inch (14.0mm) Dual digit surface mount LED display
$ 6.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDSM-543B.

IHS

Datasheet10 pages9 years ago

Newark

Avago

Inventory History

3 month trend:
-0.85%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

15mcd 7-Segment 0.56in 8mm 14.22mm 14.224mm 14.22mm DIP 3.75mm*12.4mm*17mm

Descriptions

Descriptions of Broadcom HDSM-543B provided by its distributors.

0.56inch (14.0mm) Dual digit surface mount LED display
7 Seg Numeric LED Display, 2-Character, Blue, 14.22mm
LED DISPLAY, SMD, DUAL, 14.2MM, BLU, CC
13.5mcd 7-Segment 0.56in 14.224mm 14.22mm SMD-10P 3.75mm*25mm*17mm
Displays Segmented Panel 2DIGIT 16LED Blue CC 10-Pin SMD T/R
DISPLAY 7SEG 0.56" DBL BLU 10SMD
S4, SMT PCB, 0.56D, INGAN BLUE, CC
LED DISPLAY, SMD, DUAL, 14.2MM, BLU, CC; No. of Digits / Alpha:2; Character Size:14.22mm; LED Colour:Blue; Common Connection:Common Cathode; Luminous Intensity:13.5mcd; Forward Current If:20mA; Forward Voltage:3.3V; SVHC:No SVHC (20-Jun-2011); Forward Current If Max:20mA; Forward Voltage VF Max:4V; No. of Characters:2; Operating Temperature Range:-40°C to +105°C

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSM543B