Broadcom HDSM-541L

7 Seg Numeric LED Display, 2-Character, Orange, 14.22mm
$ 3.998
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDSM-541L.

IHS

Datasheet14 pages9 years ago

Newark

Avago

Farnell

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-01-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Displays & Accessories Single Red 601nm Common Anode
LED Displays & Accessories Double Red 601nm Common Anode
VishayVDMO10A1
7 Seg Numeric LED Display, 1-Character, Soft Orange, 10mm
VishayVDMO10A0
7 Seg Numeric LED Display, 1-Character, Soft Orange, 10mm
VishayVDMO10C0
LED Displays & Accessories 7-Seg Orange 605nm Common Cathode
Display Segmented Module 1DIGIT 8LED SB. Orange CA 10-Pin DIP SMD T/R

Descriptions

Descriptions of Broadcom HDSM-541L provided by its distributors.

7 Seg Numeric LED Display, 2-Character, Orange, 14.22mm
0.56"(14.22mm) Dual digit surface mount LED display
Displays Segmented Panel 2DIGIT 16LED Orange CA 10-Pin SMD T/R
DISPLAY 7SEG 0.56" DBL ORG 10SMD
S4, SMT PCB, 0.56D, ALINGAP ORG, CA
Segmented Alphanumeric LED; No. of Digits/Alpha:2; Character Size:14.22mm; Color:Orange; Luminous Intensity:19.5mcd; Forward Current:25mA; Forward Voltage:2.6V; Common Pin:Common Anode; Operating Temperature Range:-40°C to +105°C ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSM-541L.
  • HDSM541L