Broadcom HDSM-533H

7 Seg Numeric LED Display, 1-Character, Green, 14.22mm
$ 2.246
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDSM-533H.

IHS

Datasheet14 pages9 years ago

Newark

Avago

Farnell

Inventory History

3 month trend:
-0.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Displays & Accessories Single Green 570nm Common Cathode
LED Displays & Accessories Single Green 570nm Common Cathode
LED Displays & Accessories Single Green 570nm Common Cathode
7 Seg Numeric LED Display, 1-Character, Green, 7.62mm
VishayVDMG10C0
LED Displays & Accessories 7-Seg Green 572nm Common Cathode
VishayVDMG10A1
7 Seg Numeric LED Display, 1-Character, Green, 10mm

Descriptions

Descriptions of Broadcom HDSM-533H provided by its distributors.

7 Seg Numeric LED Display, 1-Character, Green, 14.22mm
LED Display Green AllnGaP, 571nm Common Cathode, 7Seg
10.5mcd 7-Segment 0.56in 14.22mm 14.22mm SMD-10P 3.75mm*12.5mm*17mm
Displays Segmented Module 1DIGIT 8LED Green CC 10-Pin SMD T/R
14.2mm (0.56") Seven Segment Display
DISPLAY 7SEG 0.56" SGL GRN 10SMD
S4, SMT PCB, 0.56S, ALINGAP GREEN, CC
Seven Segment Display; No. of Digits/Alpha:1; Character Size:14.22mm; Color:Green; Luminous Intensity:10.5mcd; Forward Current:100mA; Forward Voltage:2.6V; Common Pin:Common Cathode; Operating Temperature Range:-40°C to +105°C ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSM533H