LED DISPLAY, SMD, DUAL, 10MM, BLU, CA; Operating Temperature Range:-40°C to +105°C; Character Size:10mm; Common Connection:Anode; Forward Current:25mA; LED Colour:Blue; No. of Characters:2; Typ Luminous Intensity:11.2mcd; Voltage, Vf Max:4V
DISPLAY, SEVEN SEGMENT, 10MM, BLUE; No. of Digits / Alpha:2; Character Size:10mm; LED Color:Blue; Common Connection:Common Anode; Luminous Intensity:11.2mcd; Forward Current If:20mA; Forward Voltage:3.3V; Forward Voltage at If:3.3V ;RoHS Compliant: Yes