Broadcom HDSM-431B

0.39inch (10.0mm) Single digit surface mount LED display
$ 3.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDSM-431B.

IHS

Datasheet10 pages9 years ago

element14

Avago

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishayVDMR10A0
7 Seg Numeric LED Display, 1-Character, Super Red, 10mm
VishayVDMR10A1
LED Displays & Accessories 7Seg Super Red 631nm Common Anode
VishayVDMY10A0
LED Displays & Accessories 7Seg Yellow 589nm Common Anode
LED Displays & Accessories Single Red 601nm Common Anode
7 Seg Numeric LED Display, 1-Character, Green, 7.62mm

Descriptions

Descriptions of Broadcom HDSM-431B provided by its distributors.

0.39inch (10.0mm) Single digit surface mount LED display
DISPLAY 7SEG 0.39" SGL BLU 10SMD / Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Anode 3.3V 20mA 0.512" H x 0.386" W x 0.148" D (13.00mm x 9.80mm x 3.75mm) 10-SMD, No Lead
LED DISPLAY, SMD, 10MM, BLUE, CA; Operating Temperature Range:-40°C to +105°C; Character Size:10mm; Common Connection:Anode; Forward Current:25mA; LED Colour:Blue; No. of Characters:1; Typ Luminous Intensity:11.2mcd; Voltage, Vf Max:4V
DISPLAY, SEVEN SEGMENT, 10MM, BLUE; No. of Digits / Alpha:1; Character Size:10mm; LED Color:Blue; Common Connection:Anode; Luminous Intensity:11.2mcd; Forward Current If:20mA; Forward Voltage:3.3V; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSM-431B.
  • HDSM431B