Broadcom HDSM-293H

7 Seg Numeric LED Display, 2-Character, Green, 7mm
$ 4.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDSM-293H.

IHS

Datasheet14 pages9 years ago

Newark

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-02-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Displays & Accessories .56 7-Seg H-Temp 568nm Green Gry/Wht
LED Displays & Accessories Single Green 570nm Common Cathode
Dual Digit Green 0.3 Common Anode High Temp Seven Segment LED Display"
ACSC56-41SGWA-F01 7-Segment LED Display; CC Green 6000 ucd RH DP 14.22mm
LED Displays & Accessories Single Green 570nm Common Cathode
LED Displays & Accessories .56 7-Seg H-Temp 568nm Green Gry/Wht

Descriptions

Descriptions of Broadcom HDSM-293H provided by its distributors.

7 Seg Numeric LED Display, 2-Character, Green, 7mm
0.28"(7mm) Dual digit surface mount LED display
Displays Segmented Panel 2DIGIT 18LED Green CC 11-Pin SMD T/R
DISPLAY 7SEG 0.28" DBL GRN 10SMD
S4, SMT PCB, 0.28D, ALINGAP GREEN, CC
Segmented Alphanumeric LED; No. of Digits/Alpha:2; Character Size:7mm; Color:Green; Luminous Intensity:6mcd; Forward Current:25mA; Forward Voltage:2.6V; Common Pin:Common Cathode; Operating Temperature Range:-40°C to +105°C ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSM293H