Broadcom HDSM-293B

0.28inch (7.0mm) Dual digit surface mount LED display
$ 5.671
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDSM-293B.

IHS

Datasheet10 pages9 years ago

Newark

Avago

Farnell

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-01-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

7 Seg Numeric LED Display, Brilliant Yellow Green, 10mm
VishayVDMR10C0
7 Seg Numeric LED Display, 1-Character, Super Red, 10mm
VishayVDMG10C0
LED Displays & Accessories 7-Seg Green 572nm Common Cathode
VishayVDMY10C0
7 Seg Numeric LED Display, 1-Character, Yellow, 10mm
LED Displays & Accessories Single Green 570nm Common Cathode
LED Displays & Accessories Single Red 630nm Common Cathode

Descriptions

Descriptions of Broadcom HDSM-293B provided by its distributors.

0.28inch (7.0mm) Dual digit surface mount LED display
7 Seg Numeric LED Display, 2-Character, Blue, 7mm
Displays Segmented Panel 2DIGIT 18LED Blue CC 11-Pin SMD T/R
DISPLAY 7SEG 0.28" DBL BLU 10SMD
S4, SMT PCB, 0.28D, INGAN BLUE, CC
LED DISPLAY, SMD, DUAL, 7MM, BLU, CC; Operating Temperature Range:-40°C to +105°C; Character Size:7mm; Common Connection:Cathode; Forward Current:25mA; LED Colour:Blue; No. of Characters:2; Typ Luminous Intensity:6mcd; Voltage, Vf Max:4V
DISPLAY, SEVEN SEGMENT, 7MM, BLUE; No. of Digits / Alpha:2; Character Size:7mm; LED Color:Blue; Common Connection:Common Cathode; Luminous Intensity:6mcd; Forward Current If:20mA; Forward Voltage:3.3V; Forward Voltage at If:3.3V ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM