Broadcom HDLY-1414

LED Display Yellow, 585nm 1x4 Alphanumeric
$ 28.382
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDLY-1414.

IHS

Datasheet11 pages9 years ago

Arrow Electronics

Newark

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Lite-OnLTS-5703AY
Single Digit Seven Segment Yellow 0.56 Common Cathode Through Hole LED Display"
7 Seg Numeric LED Display, 1-Character, Yellow, 7.8mm
7 Seg Numeric LED Display, 1-Character, Yellow, 7.8mm
Diodes Inc.LTS-5701AY
LTS-5701 Series Yellow Color Single Digit 7-Segment Numeric LED Display
Lite-OnLTS-313AY
7 Seg Numeric LED Display, 1-Character, Yellow, 7.62mm
KingbrightSA56-11YWA
Display: LED; 7-segment; 14.22mm; yellow; 1.9-4.7mcd; anode; 0.56

Descriptions

Descriptions of Broadcom HDLY-1414 provided by its distributors.

LED Display Yellow, 585nm 1x4 Alphanumeric
DISPLAY DOT MATRIX PNL 4-DIGIT YELLOW DIP-12
Displays Dot Matrix Panel 4DIGIT 140LED Yellow 12-Pin DIP
DISPLAY 5X7 0.15" 4CHAR YELLOW
Four Character Smart Alphanumeric Displays
5X7 SMARTDISP 4CHAR .15IN, YELLOW
Alphanumeric Display; No. of Digits/Alpha:4; Character Size:3.68mm; Color:Yellow; Luminous Intensity:980µcd; Forward Current:1mA; Forward Voltage:5V; Leaded Process Compatible:Yes; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDLY1414