Broadcom HDLG-3416

LED Display Green, 574nm 1x4 Alphanumeric
$ 37.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDLG-3416.

IHS

Datasheet14 pages9 years ago

Newark

Inventory History

3 month trend:
+113%

CAD Models

Download Broadcom HDLG-3416 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1997-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightDC56-11GWA
LED Display 7-segment 2-digit 0.56"(14.22mm) Green 568nm DC 56-11 GWA
KingbrightDA56-11GWA
7 Seg Numeric LED Display, 2-Character, Green, 14.22mm
KingbrightBA56-11GWA
8.6mcd 7-Segment 0.56in 8mm 14.2mm 14.224mm 14.22mm DIP-28 8.1mm*19mm*37.6mm
VishayTDCG1050M
4mcd 7-Segment Clock 0.39in 6mm 10mm 10mm 10mm DIP-16 7mm*40.2mm*12.8mm
VishayTDCG1060M
TDCG1060M 4 DIGIT 7-SEGMENT LED DISPLAY, CC GREEN 4 MCD RH DP 10MM
Smart/Normal 7 Seg Numeric LED Display, 2-Character, Green, 14.2mm

Descriptions

Descriptions of Broadcom HDLG-3416 provided by its distributors.

LED Display Green, 574nm 1x4 Alphanumeric
1.2mcd~13.3mcd ASCII 5 x 7 Dot Matrix DIP 32.77mm*20.07mm*8.64mm
Alphanumeric Displays Panel 4DIGIT 140LED Green 22-Pin DIP
Four Character 6.9 mm (0.27 inch) Smart 5 x 7 Alphanumeric Displays | DISPLAY 5X7 0.27" 4CHAR GREEN
5X7 SMART DISP 4CHAR .27INGREEN
LED ALPHANUMERIC DISPLAY, DOT MATRIX, 5V; LED Colour: Green; Forward Current If: -; Luminous Intensity: 5.6mcd; No. of Digits / Alpha: 4; Character Size: 6.9mm; Supply Voltage: 5V; Display Area Width: 32.77mm; Character Format:
Segmented Alphanumeric LED; No. of Digits/Alpha:4; Character Size:6.86mm; Color:Green; Luminous Intensity:5.6mcd; Forward Current:1mA; Forward Voltage:5V; Leaded Process Compatible:Yes; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDLG3416