Broadcom HDJD-S822-QR999

Color Sensor Module 16-Pin QFN T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDJD-S822-QR999.

Newark

Datasheet9 pages18 years ago

element14

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2008-03-28
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2014-01-29
LTD Date2014-07-29

Descriptions

Descriptions of Broadcom HDJD-S822-QR999 provided by its distributors.

Color Sensor Module 16-Pin QFN T/R
Color Sensors RGB Color Sensor
Optical Sensor; Sensor Output:Voltage; Sensor Terminals:SMD; Supply Voltage Range:4.5V to 5.5V ;RoHS Compliant: Yes
SENSOR, RGB; Sensor Output1:Voltage; Supply Voltage Range DC:4.5V to 5.5V; SVHC:No SVHC (20-Jun-2011); External Depth:5mm; External Length / Height:0.75mm; External Width:5mm; Operating Temperature Range:-20°C to +85°C; Termination Type:SMD

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM