Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom HCPL-788J-000E

ROHS3Compliant EAR99 HCPL-788J Matte Tin (Sn) op amp amplifier circuit 10.31mm 10.7mA 5V 30MHz
$ 5.414
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-788J-000E.

SHENGYU ELECTRONICS

Datasheet20 pages11 years ago

Newark

element14 APAC

Farnell

iiiC

Inventory History

3 month trend:
+84.18%

CAD Models

Download Broadcom HCPL-788J-000E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.414
$ 5.28
$ 5.28
Stock
187,317
292,679
292,679
Authorized Distributors
5
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Number of Circuits
1
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
140 dB
140 dB
140 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
20 mA
20 mA
20 mA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1997-07-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Analog DevicesMAX4445ESE+
Ultra-High-Speed, Low-Distortion, Differential-to-Single-Ended Line Receivers with Enable
Analog DevicesMAX4444ESE+
Ultra-High-Speed, Low-Distortion, Differential-to-Single-Ended Line Receivers with Enable
Analog DevicesMAX4448ESE+
MAX4448 Series 5 V Single-Ended Differential Line Driver with Enable - SOIC-16N
MC74ACT Series Octal Buffer/Line Driver with 3-State Outputs - SOIC-20W
Octal Buffer/Line Driver with 3-State Outputs | IC BUFFER INVERT 5.5V 20SOIC
8mA 8 4.5V~5.5V 8mA 1 SOIC-20 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Broadcom HCPL-788J-000E provided by its distributors.

ROHS3Compliant EAR99 HCPL-788J Matte Tin (Sn) op amp amplifier circuit 10.31mm 10.7mA 5V 30MHz
IC OPAMP ISOLATION 1 CIRC 16SO Isolation Amplifier 1 Circuit 16-SO
Isolation Amplifier, 1 Func, 5000V Isolation-Min, 0.03MHz Band Width, PDSO16
Isolation Amplifier, Optically, UL Recognised, 1 Amplifiers, 3.75 kV, 4.5V to 5.5V, SOIC, 16 Pins
Optocoupler; No. of Channels:1; Isolation Voltage:3750Vrms; Optocoupler Output Type:Transistor; Package/Case:16-SOIC; Bandwidth:30kHz; Common Mode Ratio (CMR):15000; Gain Tolerance ±:5%; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
OPTOCOUPLER, SMD; No. of Channels:1; Voltage, Isolation:3750V ac; Output Type:Transistor; Input Current:20mA; Voltage, Output Max:6V; Case Style:SOIC-16; Operating Temperature Range:-40°C to +85°C; Approval Bodies:CSA, IEC/EN/DIN EN 60747-5-2; Approval Category:UL Recognised; CMR:25kV/µs; No. of Pins:16; Output Current:20mA; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD; Time, Fall:25µs; Time, Rise:25µs; Voltage, Input Max:200mV; Voltage, Input Min:-200mV; Voltage, Vcc Max:5.5V; Voltage, Vcc Min:4.5V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL788J-000E
  • HCPL788J000E