Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom HCPL-788J-500E

IC OPAMP ISOLATION 1 CIRC 16SO Isolation Amplifier 1 Circuit 16-SO
$ 5.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-788J-500E.

SHENGYU ELECTRONICS

Datasheet20 pages11 years ago

Newark

iiiC

Inventory History

3 month trend:
+13.42%

CAD Models

Download Broadcom HCPL-788J-500E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.28
$ 5.414
$ 5.414
Stock
292,679
187,317
187,317
Authorized Distributors
4
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Number of Circuits
1
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
140 dB
140 dB
140 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
20 mA
20 mA
20 mA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1997-07-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Analog DevicesMAX4445ESE+
Ultra-High-Speed, Low-Distortion, Differential-to-Single-Ended Line Receivers with Enable
Analog DevicesMAX4448ESE+
MAX4448 Series 5 V Single-Ended Differential Line Driver with Enable - SOIC-16N
Analog DevicesMAX4449ESE
INDUSTRIAL Surface Mount Differential GULL WING Video Amp 6500V/mus 1.6W 400MHz 5V
MC74ACT Series Octal Buffer/Line Driver with 3-State Outputs - SOIC-20W
Octal Buffer/Line Driver with 3-State Outputs | IC BUFFER INVERT 5.5V 20SOIC
8mA 8 4.5V~5.5V 8mA 1 SOIC-20 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Broadcom HCPL-788J-500E provided by its distributors.

IC OPAMP ISOLATION 1 CIRC 16SO Isolation Amplifier 1 Circuit 16-SO
ROHS3Compliant EAR99 HCPL-788J Matte Tin (Sn) op amp amplifier circuit 10.7mA 3mV 30MHz -40C~85C
ISOLATION AMPLIFIER WITH SHORT CIRCUIT AND OVERLOAD DETECTION Isolation Amplifier, 1 Func, 3750V Isolation-Min, 30MHz Band Width, PDSO16
Isolation Amp Single 5000Vrms 4.5V to 5.5V 16-Pin SOIC T/R
Avnet Japan
Optocoupler; No. of Channels:1; Isolation Voltage:3750Vrms; Optocoupler Output Type:Analog; Package/Case:16-SOIC; Common Mode Ratio (CMR):15000; Leaded Process Compatible:Yes; No. of Pins:16 ;RoHS Compliant: Yes
OPTOCOUPLER, ISOLATED, 5KV, WSOIC-16; No. of Channels: 1 Channel; Optocoupler Case Style: WSOIC; No. of Pins: 16Pins; Isolation Voltage: 5kV; CTR Min: -; Bandwidth: 30kHz; Product Range: -; SVHC: No SVHC (12-Jan-2017); No. of Ch

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL788J-500E
  • HCPL788J500E