onsemi MC74ACT540DWR2G

Octal Buffer/Line Driver with 3-State Outputs | IC BUFFER INVERT 5.5V 20SOIC
$ 0.502
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74ACT540DWR2G.

IHS

Datasheet11 pages11 years ago

Newark

Master Electronics

TME

iiiC

Inventory History

3 month trend:
-37.98%

Alternate Parts

Price @ 1000
$ 0.502
$ 0.692
$ 0.692
Stock
281,935
489,242
489,242
Authorized Distributors
6
2
2
Case/Package
SOP
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
8.5 ns
7.2 ns
7.2 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-04-09
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

8mA 8 4.5V~5.5V 8mA 1 SOIC-20 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC W T/R
Buffer/Line Driver 8-CH Inverting 3-STCMOS 20-Pin SOIC W T/R

Descriptions

Descriptions of onsemi MC74ACT540DWR2G provided by its distributors.

Octal Buffer/Line Driver with 3-State Outputs | IC BUFFER INVERT 5.5V 20SOIC
Buffer/Line Driver 8-CH Inverting 3-ST CMOS Automotive 20-Pin SOIC W T/R
MC74ACT Series 5 V Surface Mount 3-State Octal Buffer/Line Driver - SOIC-20
8μA Inverting Tri-State Buffer, 24mA SOIC-20 SMD, Adhesive Mount 2.4mm H
BUFFER/LINE DRIVER, OCTAL, WSOIC-20; Logic Family / Base Number: 74ACT540; Logic Device Type: Buffer / Line Driver, Inverting; Logic Case Style: WSOIC; No. of Pins: 20Pins; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; L

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74ACT540DWR2G.