Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom HCPL-7560-360E

IC Das/adc/dac Special 8-SMD
$ 5.298
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-7560-360E.

SHENGYU ELECTRONICS

Datasheet18 pages19 years ago

Newark

Alternate Parts

Price @ 1000
$ 5.298
$ 5.13
Stock
78,977
98,875
Authorized Distributors
0
3
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Bits
-
-
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Number of Converters
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Introduction Date2004-07-23
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

VO2601 Series Single Channel 5300 Vrms 50 mA Open Drain Optocoupler SMT-SMDIP-8
Optocoupler Logic-Out Open Drain DC-IN 1-CH 8-Pin PDIP SMD T/R
Vishay Transistor output type optocoupler, Through hole mounting, 8needle
Lite-On6N135S-TA1
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin DIP SMD T/R
Lite-On6N137S-TA1
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP SMD T/R
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP T/R

Descriptions

Descriptions of Broadcom HCPL-7560-360E provided by its distributors.

IC DAS/ADC/DAC SPECIAL 8-SMD
Optically Isolated Amplifiers Isolated Modulator
OptoCoupler 8-Pin PDIP SMD Tube
ISOLATED MODULATOR, SMD+IEC+LF
Optocoupler; No. of Channels:1; Isolation Voltage:3750Vrms; Optocoupler Output Type:Analog; Input Current Max:20mA; Output Voltage Max:4.9V; Package/Case:8-SOIC; Common Mode Ratio:15000; Leaded Process Compatible:Yes; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM