Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom HCPL-7560-300E

Broadcom Limited HCPL-7560-300E Optoisolater, Sigma-delta Interface

$ 5.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-7560-300E.

SHENGYU ELECTRONICS

Datasheet18 pages19 years ago

Farnell

iiiC

Inventory History

3 month trend:
-44.80%

Alternate Parts

Price @ 1000
$ 5.13
$ 5.298
Stock
113,116
95,861
Authorized Distributors
3
0
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Bits
-
-
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Number of Converters
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-07-23
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

VO2601 Series Single Channel 5300 Vrms 50 mA Open Drain Optocoupler SMT-SMDIP-8
Optocoupler Logic-Out Open Drain DC-IN 1-CH 8-Pin PDIP SMD T/R
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation
Lite-On6N135S-TA1
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin DIP SMD T/R
Lite-On6N137S-TA1
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP SMD T/R
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP T/R

Descriptions

Descriptions of Broadcom HCPL-7560-300E provided by its distributors.

BROADCOM LIMITED HCPL-7560-300E OPTOISOLATER, SIGMA-DELTA INTERFACE
OptoCoupler 1-CH 5V 8-Pin PDIP SMD Tube
OPTOCOUPLER MOD SIGMA-D GW 8-SMD
Optocoupler; No. of Channels:1; Isolation Voltage:3750Vrms; Optocoupler Output Type:Analog; Input Current Max:20mA; Output Voltage Max:4.9V; Package/Case:8-SOIC; Common Mode Ratio:15000; Leaded Process Compatible:Yes; No. of Pins:8 ;RoHS Compliant: Yes
OPTOISOLATER, SIGMA-DELTA INTERFACE; No. of Channels:1; Voltage, Isolation:3750V ac; Output Type:Analog; Input Current:20mA; Voltage, Output Max:6V; Case Style:SMD-8; Operating Temperature Range:-40°C to +85°C; CMR:20kV/µs; External Depth:6.35mm; External Length / Height:3.56mm; Max Frequency:15MHz; Min Frequency:7.5MHz; No. of Pins:8; Optocoupler Type:Sigma-Delta; Supply Voltage:4.5V; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD; Time, Propagation HL:44µs; Time, Propagation LH:52µs; Voltage, Input Max:-200mV; Voltage, Input Min:200mV; Voltage, Operating Nom:5.5V; Width, External:9.8mm; Logic IC Function:8 - Bit linearity

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL7560-300E
  • HCPL7560300E