Broadcom HCPL-7510-500E

Isolation Amplifier, Optically, 1, -0.6 mV, 3.75 kV, 4.5V to 5.5V, DIP, 8 ; RoHS Compliant: Yes
$ 3.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-7510-500E.

IHS

Datasheet17 pages17 years ago

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-3.06%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2003-07-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsLMH2180TM
Not Qualified STANDARD BALL INDUSTRIAL op amp amplifier circuit 85C 75MHz 2.4V 1.215mm

Descriptions

Descriptions of Broadcom HCPL-7510-500E provided by its distributors.

Isolation Amplifier, Optically, 1, -0.6 mV, 3.75 kV, 4.5V to 5.5V, DIP, 8 ;RoHS Compliant: Yes
ROHS3Compliant EAR99 HCPL-7510 Matte Tin (Sn) op amp amplifier circuit 4.455mm 600nA 4.5V 100kHz
Optocoupler; No. of Channels:1; Isolation Voltage:3750Vrms; Optocoupler Output Type:Analog; Input Current Max:5µA; Output Voltage Max:6V; Package/Case:8-SOIC; Common Mode Ratio (CMR):15000; Forward Current:5µA ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL7510-500E
  • HCPL7510500E